5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451005.NRL

DigiKey Part Number
F6787TR-ND - Tape & Reel (TR)
F6787CT-ND - Cut Tape (CT)
F6787DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451005.NRL
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451005.NRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.566
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410FP500T-2Bourns Inc.753118-SF-2410FP500T-2CT-ND25,20000 KčDirect
SF-2410HI500T-2Bourns Inc.1 511118-SF-2410HI500T-2CT-ND30,24000 KčDirect
In-Stock: 5 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
543,08800 Kč215,44 Kč
1039,74900 Kč397,49 Kč
5032,97520 Kč1 648,76 Kč
10030,42190 Kč3 042,19 Kč
25027,33352 Kč6 833,38 Kč
50025,19802 Kč12 599,01 Kč
1 00023,21791 Kč23 217,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,60948 Kč93 047,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč