5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP500T-2

DigiKey Part Number
118-SF-2410FP500T-2TR-ND - Tape & Reel (TR)
118-SF-2410FP500T-2CT-ND - Cut Tape (CT)
118-SF-2410FP500T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP500T-2
Description
FUSE BRD MT 5A 125VAC/125DC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
6.175
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.013 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0448005.MRLittelfuse Inc.4 372F1641CT-ND52,29000 KčDirect
0451005.MRLLittelfuse Inc.27 109F2587CT-ND51,87000 KčDirect
0451005.MRSNLittelfuse Inc.1 750F11133CT-ND47,67000 KčDirect
0451005.NRLLittelfuse Inc.5 918F6787CT-ND51,87000 KčDirect
0453005.MRLittelfuse Inc.11 561F3139CT-ND47,04000 KčDirect
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
520,87200 Kč104,36 Kč
1019,27600 Kč192,76 Kč
5015,99200 Kč799,60 Kč
10014,75530 Kč1 475,53 Kč
25013,26232 Kč3 315,58 Kč
50012,23008 Kč6 115,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,27383 Kč11 273,83 Kč
2 00010,38750 Kč20 775,00 Kč
3 0009,89902 Kč29 697,06 Kč
5 0009,31337 Kč46 566,85 Kč
7 0008,94476 Kč62 613,32 Kč
10 0008,56819 Kč85 681,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč