5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451005.MRL

DigiKey Part Number
F2587TR-ND - Tape & Reel (TR)
F2587CT-ND - Cut Tape (CT)
F2587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451005.MRL
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451005.MRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.566
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410FP500T-2Bourns Inc.753118-SF-2410FP500T-2CT-ND25,20000 KčDirect
SF-2410HI500T-2Bourns Inc.1 511118-SF-2410HI500T-2CT-ND30,24000 KčDirect
3404.0017.11SCHURTER Inc.1 629486-2083-ND31,50000 KčSimilar
In-Stock: 27 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
543,08800 Kč215,44 Kč
1039,74900 Kč397,49 Kč
5032,97520 Kč1 648,76 Kč
10030,42190 Kč3 042,19 Kč
25027,33352 Kč6 833,38 Kč
50025,19802 Kč12 599,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,90106 Kč19 901,06 Kč
2 00018,60948 Kč37 218,96 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč