451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451004.MRL

DigiKey Part Number
F2586TR-ND - Tape & Reel (TR)
F2586CT-ND - Cut Tape (CT)
F2586DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451004.MRL
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451004.MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.152
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,24000 Kč37,24 Kč
530,83400 Kč154,17 Kč
1028,46300 Kč284,63 Kč
5023,61480 Kč1 180,74 Kč
10021,78800 Kč2 178,80 Kč
25019,57844 Kč4 894,61 Kč
50018,05128 Kč9 025,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,97221 Kč14 972,21 Kč
2 00013,79074 Kč27 581,48 Kč
3 00013,61489 Kč40 844,67 Kč
Manufacturers Standard Package
Unit Price without VAT:37,24000 Kč
Unit Price with VAT:45,06040 Kč