
0451.125NRL | |
|---|---|
DigiKey Part Number | 18-0451.125NRLTR-ND - Tape & Reel (TR) 18-0451.125NRLCT-ND - Cut Tape (CT) 18-0451.125NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.125NRL |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.125NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00286 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 5 | 83,36200 Kč | 416,81 Kč |
| 10 | 76,91600 Kč | 769,16 Kč |
| 50 | 63,80880 Kč | 3 190,44 Kč |
| 100 | 58,85110 Kč | 5 885,11 Kč |
| 250 | 52,85868 Kč | 13 214,67 Kč |
| 500 | 48,71032 Kč | 24 355,16 Kč |
| 1 000 | 47,06597 Kč | 47 065,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,45259 Kč | 192 262,95 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |






