
0451.125MRL | |
|---|---|
DigiKey Part Number | F3154TR-ND - Tape & Reel (TR) F3154CT-ND - Cut Tape (CT) F3154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.125MRL |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.125MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.00286 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP0125T-2 | Bourns Inc. | 1 911 | SF-2410FP0125T-2CT-ND | 121,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 5 | 90,92200 Kč | 454,61 Kč |
| 10 | 83,88700 Kč | 838,87 Kč |
| 50 | 69,58320 Kč | 3 479,16 Kč |
| 100 | 64,17830 Kč | 6 417,83 Kč |
| 250 | 57,64036 Kč | 14 410,09 Kč |
| 500 | 53,11318 Kč | 26 556,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,29795 Kč | 42 297,95 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |






