125 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.125MRSN

DigiKey Part Number
18-0451.125MRSNTR-ND - Tape & Reel (TR)
18-0451.125MRSNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0451.125MRSN
Description
FUSE BOARD MNT 125MA 125VAC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
125 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.125MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.00286
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
1.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
568,41200 Kč342,06 Kč
1063,12000 Kč631,20 Kč
5052,36060 Kč2 618,03 Kč
10048,29960 Kč4 829,96 Kč
25043,38608 Kč10 846,52 Kč
50039,98566 Kč19 992,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,57070 Kč31 570,70 Kč
2 00030,94056 Kč61 881,12 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč