125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP0125T-2

DigiKey Part Number
SF-2410FP0125T-2TR-ND - Tape & Reel (TR)
SF-2410FP0125T-2CT-ND - Cut Tape (CT)
SF-2410FP0125T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP0125T-2
Description
FUSE BRD 125MA 125VAC/125VDC SMD
Manufacturer Standard Lead Time
79 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0094
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
2.044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
5100,53800 Kč502,69 Kč
1092,76900 Kč927,69 Kč
5076,94920 Kč3 847,46 Kč
10070,96690 Kč7 096,69 Kč
25063,73396 Kč15 933,49 Kč
50058,72468 Kč29 362,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,07825 Kč54 078,25 Kč
2 00049,76579 Kč99 531,58 Kč
3 00047,38759 Kč142 162,77 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč