
03480671Z | |
|---|---|
DigiKey Part Number | 03480671Z-ND |
Manufacturer | |
Manufacturer Product Number | 03480671Z |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,82000 Kč | 208,82 Kč |
| 5 | 173,24200 Kč | 866,21 Kč |
| 10 | 159,85400 Kč | 1 598,54 Kč |
| 50 | 132,54340 Kč | 6 627,17 Kč |
| 100 | 122,20580 Kč | 12 220,58 Kč |
| 300 | 107,34940 Kč | 32 204,82 Kč |
| 500 | 101,77170 Kč | 50 885,85 Kč |
| Unit Price without VAT: | 208,82000 Kč |
|---|---|
| Unit Price with VAT: | 252,67220 Kč |











