
CAB453RF-0100-A-1-S | |
|---|---|
DigiKey Part Number | 2073-CAB453RF-0100-A-1-S-ND |
Manufacturer | |
Manufacturer Product Number | CAB453RF-0100-A-1-S |
Description | COAX CBL MMCX TO TNC 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to TNC | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,26000 Kč | 628,26 Kč |
| 10 | 533,89500 Kč | 5 338,95 Kč |
| 25 | 500,47480 Kč | 12 511,87 Kč |
| 50 | 476,59580 Kč | 23 829,79 Kč |
| 100 | 453,86340 Kč | 45 386,34 Kč |
| 250 | 425,48248 Kč | 106 370,62 Kč |
| 500 | 405,20554 Kč | 202 602,77 Kč |
| Unit Price without VAT: | 628,26000 Kč |
|---|---|
| Unit Price with VAT: | 760,19460 Kč |


