
CAB438RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB438RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB438RF-0100-A-1 |
Description | COAX CBL MMCX TO TNC 3.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 3.937" (100.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to TNC | Overall Impedance 50 Ohms |
1st Connector TNC Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector MMCX Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 10 | 431,38300 Kč | 4 313,83 Kč |
| 25 | 404,37120 Kč | 10 109,28 Kč |
| 50 | 385,07400 Kč | 19 253,70 Kč |
| 100 | 366,70490 Kč | 36 670,49 Kč |
| 250 | 343,77168 Kč | 85 942,92 Kč |
| 500 | 327,38528 Kč | 163 692,64 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |




