
913DS | |
|---|---|
DigiKey Part Number | SC2099-ND |
Manufacturer | |
Manufacturer Product Number | 913DS |
Description | SWITCH PUSH SPDT-MBB 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT (MBB) Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,53000 Kč | 304,53 Kč |
| 10 | 262,77000 Kč | 2 627,70 Kč |
| 25 | 247,76880 Kč | 6 194,22 Kč |
| 50 | 236,96620 Kč | 11 848,31 Kč |
| 100 | 226,62000 Kč | 22 662,00 Kč |
| 300 | 211,10163 Kč | 63 330,49 Kč |
| 500 | 204,23690 Kč | 102 118,45 Kč |
| 1 000 | 195,26209 Kč | 195 262,09 Kč |
| Unit Price without VAT: | 304,53000 Kč |
|---|---|
| Unit Price with VAT: | 368,48130 Kč |


