
913S | |
|---|---|
DigiKey Part Number | SC2100-ND |
Manufacturer | |
Manufacturer Product Number | 913S |
Description | SWITCH PUSH SPDT 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,75000 Kč | 307,75 Kč |
| 10 | 265,54600 Kč | 2 655,46 Kč |
| 25 | 250,38560 Kč | 6 259,64 Kč |
| 50 | 239,46900 Kč | 11 973,45 Kč |
| 100 | 229,01350 Kč | 22 901,35 Kč |
| 300 | 213,33123 Kč | 63 999,37 Kč |
| 500 | 206,39398 Kč | 103 196,99 Kč |
| 1 000 | 197,32438 Kč | 197 324,38 Kč |
| Unit Price without VAT: | 307,75000 Kč |
|---|---|
| Unit Price with VAT: | 372,37750 Kč |



