
0337005.PX2S | |
|---|---|
DigiKey Part Number | F11402-ND |
Manufacturer | |
Manufacturer Product Number | 0337005.PX2S |
Description | FUSE AUTO 5A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 17.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm) | |
DC Cold Resistance | 0.0174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 12,85080 Kč | 642,54 Kč |
| 100 | 11,85760 Kč | 1 185,76 Kč |
| 250 | 10,65776 Kč | 2 664,44 Kč |
| 500 | 9,82874 Kč | 4 914,37 Kč |
| 2 000 | 8,34860 Kč | 16 697,20 Kč |
| 6 000 | 7,82438 Kč | 46 946,28 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











