
0327025.YX2S | |
|---|---|
DigiKey Part Number | F11401-ND |
Manufacturer | |
Manufacturer Product Number | 0327025.YX2S |
Description | FUSE AUTO 25A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 585.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 0.0026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,79960 Kč | 289,98 Kč |
| 100 | 5,35030 Kč | 535,03 Kč |
| 250 | 4,81108 Kč | 1 202,77 Kč |
| 500 | 4,43772 Kč | 2 218,86 Kč |
| 4 000 | 3,47596 Kč | 13 903,84 Kč |
| 8 000 | 3,26256 Kč | 26 100,48 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











