30 A 32 V Fuse Automotive Requires Holder Blade, Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0327030.YX2S

DigiKey Part Number
F11959-ND
Manufacturer
Manufacturer Product Number
0327030.YX2S
Description
FUSE AUTO 30A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
1028.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Green
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
DC Cold Resistance
0.0021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
57,56000 Kč37,80 Kč
106,99200 Kč69,92 Kč
505,79960 Kč289,98 Kč
1005,35030 Kč535,03 Kč
2504,81108 Kč1 202,77 Kč
5004,43772 Kč2 218,86 Kč
4 0003,47596 Kč13 903,84 Kč
8 0003,26256 Kč26 100,48 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč