7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

033707.5PX2S

DigiKey Part Number
033707.5PX2S-ND
Manufacturer
Manufacturer Product Number
033707.5PX2S
Description
FUSE AUTO 7.5A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
47.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm)
DC Cold Resistance
0.0108 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
516,79800 Kč83,99 Kč
1015,49700 Kč154,97 Kč
5012,85080 Kč642,54 Kč
10011,85760 Kč1 185,76 Kč
25010,65776 Kč2 664,44 Kč
5009,82874 Kč4 914,37 Kč
2 0008,34860 Kč16 697,20 Kč
6 0007,82438 Kč46 946,28 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč