325(P) Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325010.HXP

DigiKey Part Number
F4847-ND
Manufacturer
Manufacturer Product Number
0325010.HXP
Description
FUSE CERAMIC 10A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325010.HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
137.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0132 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,20000 Kč65,20 Kč
554,03400 Kč270,17 Kč
1049,84600 Kč498,46 Kč
5041,35580 Kč2 067,79 Kč
10038,14600 Kč3 814,60 Kč
30033,54187 Kč10 062,56 Kč
50031,58328 Kč15 791,64 Kč
1 00029,09409 Kč29 094,09 Kč
5 00028,30014 Kč141 500,70 Kč
Manufacturers Standard Package
Unit Price without VAT:65,20000 Kč
Unit Price with VAT:78,89200 Kč