325(P) Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325010.MXP

DigiKey Part Number
F3334-ND
Manufacturer
Manufacturer Product Number
0325010.MXP
Description
FUSE CERAMIC 10A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325010.MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
137.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0132 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,28000 Kč62,28 Kč
551,65800 Kč258,29 Kč
1047,65900 Kč476,59 Kč
5039,53960 Kč1 976,98 Kč
10036,47330 Kč3 647,33 Kč
25032,76644 Kč8 191,61 Kč
50030,19976 Kč15 099,88 Kč
1 00027,82076 Kč27 820,76 Kč
5 00026,93840 Kč134 692,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,28000 Kč
Unit Price with VAT:75,35880 Kč