
ECE10US24 | |
|---|---|
DigiKey Part Number | 1470-1119-ND |
Manufacturer | |
Manufacturer Product Number | ECE10US24 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 410mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE10US24 Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CSA, cUL, EN, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 410mA | Load Regulation ±1% |
Power (Watts) 10 W | Weight 0.053 lb (24.04 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| 5 | 654,71800 Kč | 3 273,59 Kč |
| 10 | 634,35000 Kč | 6 343,50 Kč |
| 25 | 607,47200 Kč | 15 186,80 Kč |
| 100 | 566,94600 Kč | 56 694,60 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |


