
031306.3HXP | |
|---|---|
DigiKey Part Number | F2563-ND |
Manufacturer | |
Manufacturer Product Number | 031306.3HXP |
Description | FUSE GLASS 6.3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 242.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0154 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,29000 Kč | 32,29 Kč |
| 5 | 26,70400 Kč | 133,52 Kč |
| 10 | 24,64200 Kč | 246,42 Kč |
| 50 | 20,44260 Kč | 1 022,13 Kč |
| 100 | 18,85950 Kč | 1 885,95 Kč |
| 300 | 16,58970 Kč | 4 976,91 Kč |
| 500 | 15,62542 Kč | 7 812,71 Kč |
| 1 000 | 14,40061 Kč | 14 400,61 Kč |
| 5 000 | 13,04216 Kč | 65 210,80 Kč |
| Unit Price without VAT: | 32,29000 Kč |
|---|---|
| Unit Price with VAT: | 39,07090 Kč |


















