
0313008.MXP | |
|---|---|
DigiKey Part Number | F4811-ND |
Manufacturer | |
Manufacturer Product Number | 0313008.MXP |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 445.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0111 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 28,64200 Kč | 143,21 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 50 | 21,93460 Kč | 1 096,73 Kč |
| 100 | 20,23580 Kč | 2 023,58 Kč |
| 250 | 18,18428 Kč | 4 546,07 Kč |
| 500 | 16,76564 Kč | 8 382,82 Kč |
| 1 000 | 15,45075 Kč | 15 450,75 Kč |
| 5 000 | 14,08176 Kč | 70 408,80 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |















