
0313.400MXP | |
|---|---|
DigiKey Part Number | F4805-ND |
Manufacturer | |
Manufacturer Product Number | 0313.400MXP |
Description | FUSE GLASS 400MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.35 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.875 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 5 | 32,29400 Kč | 161,47 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 50 | 24,72300 Kč | 1 236,15 Kč |
| 100 | 22,80590 Kč | 2 280,59 Kč |
| 250 | 20,49320 Kč | 5 123,30 Kč |
| 500 | 18,89316 Kč | 9 446,58 Kč |
| 1 000 | 17,41028 Kč | 17 410,28 Kč |
| 5 000 | 16,06087 Kč | 80 304,35 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |















