
0313.200MXP | |
|---|---|
DigiKey Part Number | 0313.200MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313.200MXP |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.27 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 6.59 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-2/10-R | Eaton - Electronics Division | 424 | 283-3393-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 5 | 40,61000 Kč | 203,05 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 100 | 28,66650 Kč | 2 866,65 Kč |
| 250 | 25,75700 Kč | 6 439,25 Kč |
| 500 | 23,74244 Kč | 11 871,22 Kč |
| 1 000 | 21,87572 Kč | 21 875,72 Kč |
| 5 000 | 20,65338 Kč | 103 266,90 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |













