
0313.100MXP | |
|---|---|
DigiKey Part Number | F4800-ND |
Manufacturer | |
Manufacturer Product Number | 0313.100MXP |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.085 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 53,16600 Kč | 265,83 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 50 | 40,71520 Kč | 2 035,76 Kč |
| 100 | 37,55490 Kč | 3 755,49 Kč |
| 250 | 33,73708 Kč | 8 434,27 Kč |
| 500 | 31,09510 Kč | 15 547,55 Kč |
| 1 000 | 28,64463 Kč | 28 644,63 Kč |
| 5 000 | 27,79610 Kč | 138 980,50 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


















