
0297010.L | |
|---|---|
DigiKey Part Number | F4264-ND |
Manufacturer | |
Manufacturer Product Number | 0297010.L |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 93.0 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Red |
Current Rating (Amps) | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Voltage Rating - DC | DC Cold Resistance 0.00742 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,01200 Kč | 55,06 Kč |
| 10 | 10,15700 Kč | 101,57 Kč |
| 50 | 8,42560 Kč | 421,28 Kč |
| 100 | 7,77280 Kč | 777,28 Kč |
| 250 | 6,98828 Kč | 1 747,07 Kč |
| 500 | 6,44518 Kč | 3 222,59 Kč |
| 1 000 | 5,94277 Kč | 5 942,77 Kč |
| 5 000 | 4,92190 Kč | 24 609,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |














