5 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297005.L

DigiKey Part Number
F4263-ND
Manufacturer
Manufacturer Product Number
0297005.L
Description
FUSE AUTOMOTIVE 5A 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
25.0
Part Status
Active
Approval Agency
UR
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Tan
Current Rating (Amps)
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Voltage Rating - DC
DC Cold Resistance
0.01775 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 877
Factory Stock: 6 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
511,01200 Kč55,06 Kč
1010,15700 Kč101,57 Kč
508,42560 Kč421,28 Kč
1007,77280 Kč777,28 Kč
2506,98828 Kč1 747,07 Kč
5006,44518 Kč3 222,59 Kč
1 0005,94277 Kč5 942,77 Kč
5 0004,92190 Kč24 609,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč