
0297004.WXNV | |
|---|---|
DigiKey Part Number | F988-ND |
Manufacturer | |
Manufacturer Product Number | 0297004.WXNV |
Description | FUSE AUTOMOTIVE 4A 32VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 17.0 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Pink |
Current Rating (Amps) | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Voltage Rating - DC | DC Cold Resistance 0.02348 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 5 | 6,79800 Kč | 33,99 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 5,20140 Kč | 260,07 Kč |
| 100 | 4,79890 Kč | 479,89 Kč |
| 250 | 4,31460 Kč | 1 078,65 Kč |
| 500 | 3,97964 Kč | 1 989,82 Kč |
| 3 000 | 3,22565 Kč | 9 676,95 Kč |
| 6 000 | 2,97142 Kč | 17 828,52 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |






















