023502.5VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 503
Unit Price: 12,42000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 294
Unit Price: 11,79000 Kč
Datasheet
234(P), 235(P) Glass 1-3.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234(P), 235(P) Glass 1-3.5A
235 Series _Cartridge

023502.5VXP

DigiKey Part Number
023502.5VXP-ND
Manufacturer
Manufacturer Product Number
023502.5VXP
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.445
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0437 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
540,08000 Kč200,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,08000 Kč
Unit Price with VAT:48,49680 Kč