8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
HVAC - Take a Load Off – Protect Control Sense

0234008.MXP

DigiKey Part Number
F3314-ND
Manufacturer
Manufacturer Product Number
0234008.MXP
Description
FUSE CERAMIC 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
80.675
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0144 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,53000 Kč32,53 Kč
526,90400 Kč134,52 Kč
1024,83900 Kč248,39 Kč
5020,60940 Kč1 030,47 Kč
10019,01190 Kč1 901,19 Kč
25017,08484 Kč4 271,21 Kč
50015,75258 Kč7 876,29 Kč
1 00014,51751 Kč14 517,51 Kč
5 00013,15723 Kč65 786,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,53000 Kč
Unit Price with VAT:39,36130 Kč