229 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022901.5MXSP

DigiKey Part Number
022901.5MXSP-ND
Manufacturer
Manufacturer Product Number
022901.5MXSP
Description
FUSE GLASS 1.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
15.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.1077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,54000 Kč23,54 Kč
519,49600 Kč97,48 Kč
1017,97600 Kč179,76 Kč
5014,91020 Kč745,51 Kč
10013,75610 Kč1 375,61 Kč
25012,36468 Kč3 091,17 Kč
50011,40150 Kč5 700,75 Kč
1 00010,50957 Kč10 509,57 Kč
5 0009,21986 Kč46 099,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,54000 Kč
Unit Price with VAT:28,48340 Kč