
0229005.VXP | |
|---|---|
DigiKey Part Number | 0229005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0229005.VXP |
Description | FUSE GLASS 5A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 267.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 5 | 63,99200 Kč | 319,96 Kč |
| 10 | 59,04500 Kč | 590,45 Kč |
| 50 | 48,98340 Kč | 2 449,17 Kč |
| 100 | 45,18170 Kč | 4 518,17 Kč |
| 250 | 40,58524 Kč | 10 146,31 Kč |
| 500 | 37,40206 Kč | 18 701,03 Kč |
| 1 000 | 34,45043 Kč | 34 450,43 Kč |
| 5 000 | 34,05629 Kč | 170 281,45 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |








