
0229004.MXP | |
|---|---|
DigiKey Part Number | F4675-ND |
Manufacturer | |
Manufacturer Product Number | 0229004.MXP |
Description | FUSE GLASS 4A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 148.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0258 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C519-4-R | Eaton - Electronics Division | 145 | 283-BK/C519-4-R-ND | 31,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,19200 Kč | 95,96 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 50 | 14,70280 Kč | 735,14 Kč |
| 100 | 13,56470 Kč | 1 356,47 Kč |
| 250 | 12,19144 Kč | 3 047,86 Kč |
| 500 | 11,24232 Kč | 5 621,16 Kč |
| 1 000 | 10,36293 Kč | 10 362,93 Kč |
| 5 000 | 9,07114 Kč | 45 355,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |









