
0229002.VXP | |
|---|---|
DigiKey Part Number | 0229002.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0229002.VXP |
Description | FUSE GLASS 2A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 30.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0698 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 5 | 74,66800 Kč | 373,34 Kč |
| 10 | 68,89400 Kč | 688,94 Kč |
| 50 | 57,15240 Kč | 2 857,62 Kč |
| 100 | 52,71130 Kč | 5 271,13 Kč |
| 250 | 47,34292 Kč | 11 835,73 Kč |
| 500 | 43,62628 Kč | 21 813,14 Kč |
| 1 000 | 40,35816 Kč | 40 358,16 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |








