
0225007.HXUP | |
|---|---|
DigiKey Part Number | F2458-ND |
Manufacturer | |
Manufacturer Product Number | 0225007.HXUP |
Description | FUSE GLASS 7A 125VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 500A |
Packaging Bulk | Melting I²t 40.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,97400 Kč | 89,87 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 50 | 13,74940 Kč | 687,47 Kč |
| 100 | 12,68700 Kč | 1 268,70 Kč |
| 300 | 11,16323 Kč | 3 348,97 Kč |
| 500 | 10,51580 Kč | 5 257,90 Kč |
| 1 000 | 9,69352 Kč | 9 693,52 Kč |
| 5 000 | 8,42809 Kč | 42 140,45 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |







