3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225003.VXP

DigiKey Part Number
0225003.VXP-ND
Manufacturer
Manufacturer Product Number
0225003.VXP
Description
FUSE GLASS 3A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
4.62
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0317 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
555,22400 Kč276,12 Kč
1050,96200 Kč509,62 Kč
5042,27740 Kč2 113,87 Kč
10038,99750 Kč3 899,75 Kč
25035,03224 Kč8 758,06 Kč
50032,28736 Kč16 143,68 Kč
1 00029,74241 Kč29 742,41 Kč
5 00028,97199 Kč144 859,95 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč