
0224002.HXP | |
|---|---|
DigiKey Part Number | F2437-ND |
Manufacturer | |
Manufacturer Product Number | 0224002.HXP |
Description | FUSE GLASS 2A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224002.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 1.5 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0497 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,16400 Kč | 130,82 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 50 | 20,04460 Kč | 1 002,23 Kč |
| 100 | 18,49290 Kč | 1 849,29 Kč |
| 300 | 16,26787 Kč | 4 880,36 Kč |
| 500 | 15,32266 Kč | 7 661,33 Kč |
| 1 000 | 14,12136 Kč | 14 121,36 Kč |
| 5 000 | 12,75368 Kč | 63 768,40 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |







