1 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224001.HXP

DigiKey Part Number
F2436-ND
Manufacturer
Manufacturer Product Number
0224001.HXP
Description
FUSE GLASS 1A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224001.HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
2.22
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.1027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
544,47400 Kč222,37 Kč
1041,05100 Kč410,51 Kč
5034,04620 Kč1 702,31 Kč
10031,40880 Kč3 140,88 Kč
30027,62077 Kč8 286,23 Kč
50026,01022 Kč13 005,11 Kč
1 00023,96376 Kč23 963,76 Kč
5 00022,83533 Kč114 176,65 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč