
0218.100MXP | |
|---|---|
DigiKey Part Number | F1735-ND |
Manufacturer | |
Manufacturer Product Number | 0218.100MXP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0482 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 8.905 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 5 | 38,08200 Kč | 190,41 Kč |
| 10 | 35,14200 Kč | 351,42 Kč |
| 50 | 29,14760 Kč | 1 457,38 Kč |
| 100 | 26,88900 Kč | 2 688,90 Kč |
| 250 | 24,16068 Kč | 6 040,17 Kč |
| 500 | 22,27200 Kč | 11 136,00 Kč |
| 1 000 | 20,52139 Kč | 20 521,39 Kč |
| 5 000 | 19,26264 Kč | 96 313,20 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |


















