0218.080VXP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 26,88000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 9
Unit Price: 55,43000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 60
Unit Price: 124,77000 Kč
Datasheet
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.080VXP

DigiKey Part Number
0218.080VXP-ND
Manufacturer
Manufacturer Product Number
0218.080VXP
Description
FUSE GLASS 80MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.075
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
9.07 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3106SCHURTER Inc.0486-1331-ND26,88000 KčDirect
BK/S506-80-REaton - Electronics Division9283-3407-ND55,43000 KčSimilar
S506-80-REaton - Electronics Division60283-S506-80-R-ND124,77000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5252,52200 Kč1 262,61 Kč
Manufacturers Standard Package
Unit Price without VAT:252,52200 Kč
Unit Price with VAT:305,55162 Kč