


BK/S506-80-R | |
|---|---|
DigiKey Part Number | 283-3407-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.038 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 46,07000 Kč | 230,35 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 50 | 35,25140 Kč | 1 762,57 Kč |
| 100 | 32,52170 Kč | 3 252,17 Kč |
| 300 | 28,60207 Kč | 8 580,62 Kč |
| 500 | 26,93540 Kč | 13 467,70 Kč |
| 1 000 | 24,81796 Kč | 24 817,96 Kč |
| 5 000 | 20,47208 Kč | 102 360,40 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







