80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S506-80-R

DigiKey Part Number
283-S506-80-R-ND
Manufacturer
Manufacturer Product Number
S506-80-R
Description
FUSE GLASS 80MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.038
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
4.42 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5124,77000 Kč623,85 Kč
10115,15300 Kč1 151,53 Kč
15109,84733 Kč1 647,71 Kč
25103,52000 Kč2 588,00 Kč
3599,54857 Kč3 484,20 Kč
5095,49480 Kč4 774,74 Kč
Manufacturers Standard Package
Unit Price without VAT:124,77000 Kč
Unit Price with VAT:150,97170 Kč