Similar
Similar
Similar
Similar

0218.080MXBP | |
|---|---|
DigiKey Part Number | 0218.080MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.080MXBP |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.075 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 9.07 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3106 | SCHURTER Inc. | 0 | 486-1331-ND | 26,88000 Kč | Direct |
| 0034.3761 | SCHURTER Inc. | 750 | 486-2548-ND | 163,15000 Kč | Similar |
| 0034.5606.22 | SCHURTER Inc. | 0 | 486-0034.5606.22CT-ND | 48,59000 Kč | Similar |
| BK/GDC-80MA | Eaton - Electronics Division | 0 | 283-BK/GDC-80MA-ND | 276,29200 Kč | Similar |
| BK/S506-80-R | Eaton - Electronics Division | 9 | 283-3407-ND | 55,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,51873 Kč | 158 518,73 Kč |
| Unit Price without VAT: | 158,51873 Kč |
|---|---|
| Unit Price with VAT: | 191,80766 Kč |


















