Direct
Direct
Direct
Direct
Direct



BK/GDC-80MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-80MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-80MA |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.038 |
Mounting Type Requires Holder | Approval Agency cULus, IMQ |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-80-R | Eaton - Electronics Division | 9 | 283-3407-ND | 55,43000 Kč | Direct |
| 0034.3106 | SCHURTER Inc. | 0 | 486-1331-ND | 26,88000 Kč | Direct |
| 0218.080MXBP | Littelfuse Inc. | 0 | 0218.080MXBP-ND | 158,51873 Kč | Direct |
| 0218.080MXP | Littelfuse Inc. | 858 | F1734-ND | 75,38000 Kč | Direct |
| 0218.080TXP | Littelfuse Inc. | 0 | F4368-ND | 167,98820 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 276,29200 Kč | 1 381,46 Kč |
| Unit Price without VAT: | 276,29200 Kč |
|---|---|
| Unit Price with VAT: | 334,31332 Kč |




