0217.250VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 566
Unit Price: 31,36000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 20,73320 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 566
Unit Price: 29,89000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 200
Unit Price: 29,89000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 699
Unit Price: 26,10000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 063
Unit Price: 25,05000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 82,09600 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 1 017
Unit Price: 25,26000 Kč
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.250VXP

DigiKey Part Number
0217.250VXP-ND
Manufacturer
Manufacturer Product Number
0217.250VXP
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.04
Approval Agency
CCC, CE, CSA,KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.2325 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5107,69200 Kč538,46 Kč
Manufacturers Standard Package
Unit Price without VAT:107,69200 Kč
Unit Price with VAT:130,30732 Kč