217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.250TXP

DigiKey Part Number
F6050-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0217.250TXP
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.04
Approval Agency
CCC, CE, CSA,KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.2325 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
524,75400 Kč123,77 Kč
1022,83900 Kč228,39 Kč
5018,95340 Kč947,67 Kč
10017,48830 Kč1 748,83 Kč
30015,38403 Kč4 615,21 Kč
50014,49040 Kč7 245,20 Kč
1 00013,35496 Kč13 354,96 Kč
5 00011,99059 Kč59 952,95 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč