15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215015.MXEP

DigiKey Part Number
F4614-ND
Manufacturer
Manufacturer Product Number
0215015.MXEP
Description
FUSE CERAMIC 15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
1237.0
Approval Agency
PSE, SEMKO, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
534,14200 Kč170,71 Kč
1031,51800 Kč315,18 Kč
5026,14680 Kč1 307,34 Kč
10024,12040 Kč2 412,04 Kč
25021,67412 Kč5 418,53 Kč
50019,98128 Kč9 990,64 Kč
1 00018,41231 Kč18 412,31 Kč
5 00017,08187 Kč85 409,35 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč