
0215015.MRET1P | |
|---|---|
DigiKey Part Number | 18-0215015.MRET1PTR-ND - Tape & Reel (TR) 18-0215015.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215015.MRET1P |
Description | FUSE CERAMIC 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 1237.0 | |
Approval Agency | CSA, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 44,93600 Kč | 224,68 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 50 | 34,39900 Kč | 1 719,95 Kč |
| 100 | 31,73220 Kč | 3 173,22 Kč |
| 250 | 28,51192 Kč | 7 127,98 Kč |
| 500 | 26,28362 Kč | 13 141,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,75799 Kč | 20 757,99 Kč |
| 2 000 | 19,49402 Kč | 38 988,04 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


