2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213002.MXP

DigiKey Part Number
F3085-ND
Manufacturer
Manufacturer Product Number
0213002.MXP
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
92.705
Part Status
Active
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0452 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
525,95400 Kč129,77 Kč
1023,95900 Kč239,59 Kč
5019,88100 Kč994,05 Kč
10018,34390 Kč1 834,39 Kč
25016,48512 Kč4 121,28 Kč
50015,19920 Kč7 599,60 Kč
1 00014,00798 Kč14 007,98 Kč
5 00012,64080 Kč63 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč