2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218002.MXP

DigiKey Part Number
F1746-ND
Manufacturer
Manufacturer Product Number
0218002.MXP
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
14.45
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0293 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 679
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
527,08800 Kč135,44 Kč
1025,00900 Kč250,09 Kč
5020,75020 Kč1 037,51 Kč
10019,14180 Kč1 914,18 Kč
25017,20156 Kč4 300,39 Kč
50015,86020 Kč7 930,10 Kč
1 00014,61671 Kč14 616,71 Kč
5 00013,24713 Kč66 235,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč